Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172304

RF Connector N Type Straight Crimp Plug for LMR-300 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N Type Straight Crimp Plug for LMR-300 50 Ohm
Search Keywords: 172304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 26.5 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172304 RoHS compliant?
Yes, 172304 is RoHS compliant.
What is the lead time for 172304?
The standard lead time for 172304 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.85
10
$15.89
25
$14.75
50
$13.90
75
$13.87
100 +
$12.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!