- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172278-10
172278-10
Amphenol RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold
Search Keywords: 17227810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172278-10
-
Alias/AKA:N7571A3-AT30GA-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/F3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:45.4 x 25.4 x 25.43741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$19.437
5
$17.670
10
$15.000
25
$14.310
50
$13.170
100
$12.480
250
$11.700
500 +
$11.150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT