- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172270
Amphenol RF
172270
The 172270 is an N-type female bulkhead connector designed with mounting hole dimensions compatible with BNC connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 172270 |
| Alias/AKA: | N6351B1-006-AT30GA-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 |
| Gender: | Jack |