- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172224-22
172224-22
Amphenol RF
RF Connector N Type Straight Jack Round Post 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Jack Round Post 50 Ohm 4-Hole Flange
Search Keywords: 17222422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172224-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.5 x 35.08 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$29.997
25
$27.270
50
$16.780
75
$13.290
100 +
$13.020
Click for Quote
Log in
to unlock special pricing