Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172214RP

RF Connector N Type Straight Crimp Plug for LMR-200 50 Ohm Reverse Polarized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Connector N Type Straight Crimp Plug for LMR-200 50 Ohm Reverse Polarized
Search Keywords: 172214RP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172214RP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N3746
Impedance: 50
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: Coaxial Cable3744
Termination Method: Crimp3745
Operating Temperature: -65 to 165 °C
Dimension: 29.8 x 213741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 172214RP RoHS compliant?
Yes, 172214RP is RoHS compliant.
What is the lead time for 172214RP?
The standard lead time for 172214RP is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
7
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$23.96
10
$16.74
25
$15.31
100 +
$14.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!