- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172211
Amphenol RF
172211
RF Connector N Type Straight Solder Plug for .085 Semi-Rigid 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 172211 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Semi Rigid Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 24.8 x 21 mm |