Image is representational - see mfr. specs

RF Connector - N Type Straight Crimp Jack for RG-214 50 Ohms

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
RF Connector - N Type Straight Crimp Jack for RG-214 50 Ohms
Search Keywords: 172209
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Amphenol RF
  • Parça Numarası:
    172209
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance:
    50
  • Gender:
    Jack
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
340 Gemi olabilir
Stock lot only:
1
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
13 Weeks Gemi olabilir 9.2.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$17.358
5
$15.780
10
$15.740
25
$15.700
50
$11.780
75
$10.990
100 +
$10.770
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!