- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172204
172204
Amphenol RF
RF Connector N Type Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 172204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N3746
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.73741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Manufacturer Stock:
177
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$13.62
10
$11.55
25
$10.72
50
$10.11
75
$10.08
100 +
$8.83
Click for Quote
Log in
to unlock special pricing