- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172193
172193
Amphenol RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm RA PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm RA PL/RCP Gold
Search Keywords: 172193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172193
-
Alias/AKA:N5072A2-AT30GA-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL/RCP3733
-
Mounting:N/A
-
Body Orientation:Right Angle3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.53741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Manufacturer Stock:
982
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$22.78
5
$21.99
10
$21.46
25
$21.14
50
$20.69
100
$20.27
250 +
$16.29
Click for Quote
Log in
to unlock special pricing