Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172190

RF Connector N Type Straight Jack Round Post 50 Ohm 4-Hole Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N Type Straight Jack Round Post 50 Ohm 4-Hole Flange
Search Keywords: 172190
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172190
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50
Operating Frequency: 0 to 11 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 28 x 17.5 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172190 RoHS compliant?
Yes, 172190 is RoHS compliant.
What is the lead time for 172190?
The standard lead time for 172190 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
109 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.23
25
$8.58
50
$8.30
100
$7.97
250
$7.28
500
$6.65
1,000 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!