Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172180

RF Connector N Type Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N Type Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 172180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172180
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N3746
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount3738
Body Orientation: Right Angle3728
Terminate To: Coaxial Cable3744
Termination Method: Crimp3745
Operating Temperature: -65 to 165 °C
Dimension: 31.63741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172180 RoHS compliant?
Yes, 172180 is RoHS compliant.
What is the lead time for 172180?
The standard lead time for 172180 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
262   can ship 12/25/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.98
10
$19.53
25
$18.14
50
$17.15
100
$17.06
250
$16.64
500 +
$16.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!