- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172165-11
172165-11
Amphenol RF
RF Connector N Type Straight Crimp Jack for RG-316 Double Braided 50 Ohm Bulkhead IP68
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Jack for RG-316 Double Braided 50 Ohm Bulkhead IP68
Search Keywords: 17216511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172165-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RD316 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
378
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$62.01
50
$38.16
75
$30.21
100 +
$29.61
Click for Quote
Log in
to unlock special pricing