- Home ›
- All Products›
- 172142RP
172142RP
Amphenol RF
RF Connector N Type Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm Reverse Polarized
Search Keywords: 172142RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172142RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Termination:Solder
-
Contact Finish:Gold
-
Maximum Temperature Limit:165
-
Polarity:Reverse
-
Cable Type:RG-142 RG-223 RG-400 RG-55
-
Maximum Frequency:11
-
Body Material:Brass
-
Body Finish:White Bronze
-
Contact Material:Phosphor Bronze
-
Impedance:50
-
Gender:Plug
-
Termination Style:Cable - Crimp
-
Minimum Temperature Limit:-65
-
Insulator Material:PTFE
-
Coupling Mechanism:Threaded
-
Mating Cycles:500
-
Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$14.92
50
$14.45
75
$14.31
100 +
$13.72
Click for Quote
Log in
to unlock special pricing