- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172142-11
172142-11
Amphenol RF
RF Connector N Type Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Search Keywords: 17214211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172142-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:11 GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Manufacturer Stock:
411
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$7.53
25
$7.28
50
$7.18
100
$7.07
250
$6.93
500
$5.92
1,000 +
$5.17
Click for Quote
Log in
to unlock special pricing