Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172142

RF Connector - N Type Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 11 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - N Type Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: 172142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172142
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172142 RoHS compliant?
Yes, 172142 is RoHS compliant.
What is the lead time for 172142?
The standard lead time for 172142 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.61
25
$6.37
50
$6.00
100
$5.66
250
$5.24
500
$5.05
1,000 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!