- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172135RP
172135RP
Amphenol RF
RF Connector - N Type Straight Crimp Plug for RG-8X LMR-240 50 Ohms Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - N Type Straight Crimp Plug for RG-8X LMR-240 50 Ohms Reverse Polarized
Search Keywords: 172135RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172135RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
596
can ship
Stock lot only:
4
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$8.833
5
$8.030
25
$7.770
50
$7.660
100
$7.540
250
$7.390
500
$6.430
1,000 +
$5.540
Click for Quote
Log in
to unlock special pricing