- Home ›
- All Products›
- 172133-16
172133-16
Amphenol RF
RF Connector N Type Straight Solder Plug for .141 Semi-Rigid 50 Ohm Low PIM
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Solder Plug for .141 Semi-Rigid 50 Ohm Low PIM
Search Keywords: 17213316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172133-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Cable Type:0.141 Semi-Rigid RG-402
-
Minimum Temperature Limit:-65
-
Insulator Material:PTFE
-
Coupling Mechanism:Threaded
-
Body Finish:White Bronze
-
Gender:Plug
-
Maximum Frequency:11
-
Maximum Temperature Limit:165
-
Polarity:Standard
-
Impedance:50
-
Termination Style:Cable - Solder
-
Contact Finish:Silver
-
Body Material:Brass
-
Orientation:Straight
-
Contact Termination:Solder
-
Contact Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$54.197
25
$49.270
50
$30.320
75
$24.000
100 +
$23.520
Click for Quote
Log in
to unlock special pricing