Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172129

RF / Coaxial Connector - N Type - Straight Bulkhead Jack - 50 Ohm - 11 GHz - Phosphor Bronze Center - Crimp Termination - Pane ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - N Type - Straight Bulkhead Jack - 50 Ohm - 11 GHz - Phosphor Bronze Center - Crimp Termination - Panel Mount.
Search Keywords: 172129
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172129
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172129 RoHS compliant?
Yes, 172129 is RoHS compliant.
What is the lead time for 172129?
The standard lead time for 172129 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,407
Can Ship immediately
On Order:
255   can ship 12/18/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.57
25
$10.71
50
$9.99
100
$7.80
250
$7.67
500
$6.90
1,000 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!