Image is representational - see mfr. specs

172123-10

Amphenol RF

Conn Type N Adapter RCP/RCP 50Ohm ST Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Type N Adapter RCP/RCP 50Ohm ST Gold
Search Keywords: 17212310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    172123-10
  • Alias/AKA:
    N7071A1-001-AT30GA-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    45 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.572
25
$30.520
50
$18.780
75
$14.870
100 +
$14.570
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!