Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172123

RF Adapter - N Jack to N Jack - Straight - 50 Ohm - Maximum Frequency 11 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Adapter - N Jack to N Jack - Straight - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: 172123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172123
Alias/AKA: N7071A2-002-AT30GA-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N Adapter3746
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: RCP/RCP3733
Body Orientation: Straight3728
Operating Temperature: -65 to 165 °C
Dimension: 38.1 x 163741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 172123 RoHS compliant?
Yes, 172123 is RoHS compliant.
What is the lead time for 172123?
The standard lead time for 172123 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.24
50
$8.72
100
$8.23
250
$7.80
500
$7.71
1,000 +
$6.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!