- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172122
Amphenol RF
172122
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 172122 |
| Alias/AKA: | N2071A1-AT30GA-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL/PL |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 41.4 x 21 mm |