- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172121
172121
Amphenol RF
RF Connector N Type Straight Jack Flat Tab 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Jack Flat Tab 50 Ohm 4-Hole Flange
Search Keywords: 172121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.8 x 25.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
398
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$11.28
50
$8.46
75
$7.90
100 +
$7.74
Click for Quote
Log in
to unlock special pricing