- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172103RP
172103RP
Amphenol RF
RF Connector N Type Straight Crimp Jack for RG-58 LMR-195 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Jack for RG-58 LMR-195 50 Ohm Reverse Polarized
Search Keywords: 172103RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172103RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.9 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$20.26
50
$14.16
100
$13.24
250
$12.95
500
$12.38
1,000
$12.35
2,500
$12.32
5,000 +
$12.29
Click for Quote
Log in
to unlock special pricing