Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

172100

RF Connector - N Type Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 11 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - N Type Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: 172100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 172100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 172100 RoHS compliant?
Yes, 172100 is RoHS compliant.
What is the lead time for 172100?
The standard lead time for 172100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,533
Can Ship immediately
Manufacturer Stock:
2,106 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.36
50
$6.30
100
$5.65
250
$5.24
500
$5.04
1,000 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!