Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

16300

Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver/Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver/Gold
Search Keywords: 16300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 16300
Alias/AKA: 000-16300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG180/U Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 25.4 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16300 RoHS compliant?
Yes, 16300 is RoHS compliant.
What is the lead time for 16300?
The standard lead time for 16300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 577
Can Ship immediately
Manufacturer Stock:
280 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.11
10
$15.34
25
$14.24
50
$13.42
63
$13.20
125
$12.99
188
$12.95
250 +
$12.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!