- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 162108B
Amphenol RF
162108B
Conn BNC PL 200MHz 78Ohm Crimp ST Cable Mount Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:162108B
-
Alias/AKA:TWB1111K1-007-NPB3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:78 Ohm
-
Operating Frequency:200 MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG108A/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.63 x 14.5 mm