- Home ›
- All Products›
- 156-931-34
156-931-34
Amphenol RF
RF Connector 1.6/5.6 Straight Crimp Jack for L910/34 Cable Bulkhead 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector 1.6/5.6 Straight Crimp Jack for L910/34 Cable Bulkhead 75 Ohm
Search Keywords: 15693134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:156-931-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Feature:Bulkhead - Rear Mount
-
Termination Style:Cable - Crimp
-
Body Material:Brass
-
Contact Termination:Crimp
-
Orientation:Straight
-
Body Finish:Gold
-
Polarity:Standard
-
Mating Cycles:500
-
Impedance:75
-
Coupling Mechanism:Push-Pull
-
Maximum Temperature Limit:155
-
Contact Finish:Gold
-
Minimum Temperature Limit:-40
-
Contact Material:Beryllium Copper
-
Maximum Frequency:1
-
Gender:Jack
-
Cable Type:L910/34
-
Insulator Material:PTFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$13.56
50
$13.14
75
$13.01
100 +
$12.47
Click for Quote
Log in
to unlock special pricing