- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 152140
152140
Amphenol RF
RF Connector SMC Straight PCB Jack Through Hole 50 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMC Straight PCB Jack Through Hole 50 Ohm Bulkhead
Search Keywords: 152140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:152140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC3746
-
Impedance:50
-
Operating Frequency:0 to 10 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:7 x 7 x 12.783741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Manufacturer Stock:
99
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$12.08
10
$12.05
25
$12.02
50
$9.02
75
$8.41
100 +
$8.25
Click for Quote
Log in
to unlock special pricing