Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

152135

RF Connector SMC Straight Solder Plug for .085 Semi-Rigid 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMC Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Search Keywords: 152135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    152135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMC
  • Impedance:
    50
  • Operating Frequency:
    0 to 10 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    12.3 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 152135 RoHS compliant?
Yes, 152135 is RoHS compliant.
What is the lead time for 152135?
The standard lead time for 152135 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
Manufacturer Stock:
149 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.08
10
$12.05
25
$12.02
50
$9.02
75
$8.41
100 +
$8.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!