- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 152126
152126
Amphenol RF
RF Connector SMC Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMC Connector
Search Keywords: 152126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:152126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:15.8 x 7.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$8.82
50
$5.80
250
$4.82
500
$4.41
1,000
$3.85
2,500
$3.84
5,000
$3.83
7,500 +
$3.82
Click for Quote
Log in
to unlock special pricing