- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 152101
Amphenol RF
152101
The 152101 is an SMC crimp plug connector designed for use with RG-174/U, 188A/U, and 316/U coaxial cables.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:152101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 10 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:16 x 6.35 mm