- Home ›
- All Products›
- 145111-05-12.00
145111-05-12.00
Amphenol RF
Mini SMB Right Angle Plug to Mini SMB Straight Bulkhead Jack on RG 179 cable 12 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mini SMB Right Angle Plug to Mini SMB Straight Bulkhead Jack on RG 179 cable 12 inches
Search Keywords: 145111051200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145111-05-12.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:12 in (305mm)
-
Cable Type:RG-179
-
Impedance:75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$27.90
5
$26.10
10
$24.89
25
$24.15
50
$21.20
100
$18.30
250 +
$17.39
Click for Quote
Log in
to unlock special pricing