- Home ›
- All Products›
- 145104-08-06.00
145104-08-06.00
Amphenol RF
SMB Right Angle Plug to SMB Right Angle Plug on RG-178 cable 6 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMB Right Angle Plug to SMB Right Angle Plug on RG-178 cable 6 inches
Search Keywords: 145104080600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145104-08-06.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Length:6 in (153mm)
-
Cable Type:RG-178
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$36.41
13
$29.41
19
$28.17
25 +
$27.61
Click for Quote
Log in
to unlock special pricing