- Home ›
- All Products›
- 145104-05-06.00
145104-05-06.00
Amphenol RF
Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 6 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 6 inches
Search Keywords: 145104050600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145104-05-06.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:6 in (153mm)
-
Cable Type:RG-179
-
Impedance:75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$24.12
5
$22.56
10
$21.52
25
$20.88
50
$18.35
100
$15.84
250 +
$15.05
Click for Quote
Log in
to unlock special pricing