- Home ›
- All Products›
- 145101-05-12.00
145101-05-12.00
Amphenol RF
Mini-SMB Straight Plug to Mini-SMB Straight Plug on RG-179 cable 12 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mini-SMB Straight Plug to Mini-SMB Straight Plug on RG-179 cable 12 inches
Search Keywords: 145101051200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145101-05-12.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Length:12 in (305mm)
-
Cable Type:RG-179
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$38.14
13
$30.81
19
$29.51
25 +
$28.92
Click for Quote
Log in
to unlock special pricing