- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142337-75
142337-75
Amphenol RF
RF Connector SMB Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Connector
Search Keywords: 14233775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142337-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:21.4 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$16.26
50
$14.51
75
$14.11
100 +
$13.82
Click for Quote
Log in
to unlock special pricing