- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142330
142330
Amphenol RF
RF Connector SMB Straight Crimp Jack for RG-58 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Straight Crimp Jack for RG-58 50 Ohm
Search Keywords: 142330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142330
-
Alias/AKA:SMB1121A2-3GT30G-58U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50
-
Operating Frequency:4 GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58C/U Cable,RG58B/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:22.4 x 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
152
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$16.22
50
$12.16
75
$11.35
100 +
$11.13
Click for Quote
Log in
to unlock special pricing