- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142311
142311
Amphenol RF
RF Connector SMB End Launch Jack for 0.062 inch PCB 50 Ohm
Veri Sayfası Donatılar Notify Me
RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım
+
RF Connector SMB End Launch Jack for 0.062 inch PCB 50 Ohm
Search Keywords: 142311
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol RF
-
Parça Numarası:142311
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.92 x 12.2 x 9.52 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
660
Hemen gönderilebilir
Manufacturer Stock:
36
Gemi olabilir
Minimum Order Quantity:
5
13 Weeks
Gemi olabilir
8.12.26
PRICE (USD)
MİKTAR
Unit Price
5
$8.33
25
$7.91
50
$7.73
100
$7.62
250
$7.42
500
$6.31
1.000 +
$5.54
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için