- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142300
142300
Amphenol RF
Conn SMB Adapter RCP/PL/RCP 50Ohm T Style Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB Adapter RCP/PL/RCP 50Ohm T Style Panel Mount Gold
Search Keywords: 142300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142300
-
Alias/AKA:SMB4073A1-3GT30G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL/RCP
-
Mounting:Panel Mount
-
Body Orientation:Tee Style
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:23 x 14.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$28.93
5
$27.06
10
$25.82
25
$25.04
50
$23.97
100
$22.99
250 +
$22.37
Click for Quote
Log in
to unlock special pricing