- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142290
142290
Amphenol RF
RF Connector SMZ Right Angle Crimp Plug for 735A 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMZ Right Angle Crimp Plug for 735A 75 Ohm
Search Keywords: 142290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$16.62
5
$16.05
10
$15.67
25
$15.43
50
$15.21
100
$14.80
250 +
$14.61
Click for Quote
Log in
to unlock special pricing