- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142286
142286
Amphenol RF
RF Connector SMZ Right Angle Crimp Plug for RG-179 RG-187 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMZ Right Angle Crimp Plug for RG-179 RG-187 75 Ohm
Search Keywords: 142286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.75 x 15.8 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
210
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
63
$23.96
125
$14.86
188
$11.74
250 +
$11.50
Click for Quote
Log in
to unlock special pricing