- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142271
142271
Amphenol RF
PCB Termination Straight Crimp Bulkhead Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PCB Termination Straight Crimp Bulkhead Mount
Search Keywords: 142271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142271
-
Alias/AKA:TMN0411A2-N-58U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminator
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG58C/U Cable,RG58/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:15.9 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.33
100
$3.32
250
$3.09
500
$2.67
1,000
$2.23
2,500
$2.17
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing