- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142245
142245
Amphenol RF
Conn SMB Adapter RCP/RCP 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB Adapter RCP/RCP 50Ohm ST Gold
Search Keywords: 142245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:19 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$44.418
25
$40.380
50
$24.850
75
$19.670
100 +
$19.280
Click for Quote
Log in
to unlock special pricing