- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142222-75
142222-75
Amphenol RF
RF Connector Mini SMB Straight Crimp Plug for AT&T 735A 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini SMB Straight Crimp Plug for AT&T 735A 75 Ohm
Search Keywords: 14222275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142222-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,581
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$10.04
50
$7.53
75
$7.03
100 +
$6.89
Click for Quote
Log in
to unlock special pricing