Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

142221-75

RF Connector Mini SMB Right Angle Crimp Plug for AT&T 735A 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector Mini SMB Right Angle Crimp Plug for AT&T 735A 75 Ohm
Search Keywords: 14222175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 142221-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini-SMB
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Flexible Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 14.7 x 13.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142221-75 RoHS compliant?
Yes, 142221-75 is RoHS compliant.
What is the lead time for 142221-75?
The standard lead time for 142221-75 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Manufacturer Stock:
1 can ship
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.079
5
$11.890
10
$11.860
25
$11.830
50
$8.870
75
$8.280
100 +
$8.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!