- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142219
142219
Amphenol RF
RF Connector SMB Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Search Keywords: 142219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142219
-
Alias/AKA:SMB6121A2-NT30G-142AU-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.9 x 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$11.396
25
$10.360
50
$7.770
75
$7.250
100 +
$7.110
Click for Quote
Log in
to unlock special pricing