- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142212-75
142212-75
Amphenol RF
RF Connector Mini SMB Straight Solder Plug for .085"/.086" Semi-Rigid 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector Mini SMB Straight Solder Plug for .085"/.086" Semi-Rigid 75 Ohm
Search Keywords: 14221275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142212-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$10.19
50
$9.53
75
$9.23
100 +
$9.14
Click for Quote
Log in
to unlock special pricing