- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142208
142208
Amphenol RF
RF Connector SMZ Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMZ Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm
Search Keywords: 142208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142208
-
Alias/AKA:SMZ6121A5-3GT30G-8218-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$20.174
63
$18.340
125
$11.380
188
$8.980
250 +
$8.800
Click for Quote
Log in
to unlock special pricing