- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142197
142197
Amphenol RF
PCB Termination Straight Crimp 4-Hole Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PCB Termination Straight Crimp 4-Hole Flange Mount
Search Keywords: 142197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142197
-
Alias/AKA:142197-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield Terminator
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:9.41 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
250
$2.54
500
$2.43
1,000
$2.33
2,500
$2.27
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing