Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

142194

RF Connector - SMB Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - SMB Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms
Search Keywords: 142194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 142194
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142194 RoHS compliant?
Yes, 142194 is RoHS compliant.
What is the lead time for 142194?
The standard lead time for 142194 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
1,000   can ship 1/1/27
Manufacturer Stock:
1 can ship
Stock lot only:
2
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.756
5
$7.960
25
$6.160
50
$5.950
100
$5.490
250
$5.080
500
$4.890
1,000 +
$4.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!